Datasheets
RMC-10133JR by: Cinetech Industrial Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RMC-10133JR by Cinetech Industrial Co Ltd

Overview of RMC-10133JR by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for RMC-10133JR

RMC-10133JR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC-10133JR Part Data Attributes

RMC-10133JR Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RMC-10133JR Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 150 V

Alternate Parts for RMC-10133JR

This table gives cross-reference parts and alternative options found for RMC-10133JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-10133JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAS10J133CT Fixed Resistor, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RMC-10133JR vs CAS10J133CT
RS05K1302JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMC-10133JR vs RS05K1302JT
CRA080513K-5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RMC-10133JR vs CRA080513K-5%100PPM/KNP5
FNF05JV-133 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RMC-10133JR vs FNF05JV-133
TFA0805R1302J-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RMC-10133JR vs TFA0805R1302J-T5
AF0805JR-1013KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC-10133JR vs AF0805JR-1013KL
RC0805JR-1313KP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMC-10133JR vs RC0805JR-1313KP
232273071133 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RMC-10133JR vs 232273071133
AR0805JR-0713K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RMC-10133JR vs AR0805JR-0713K
AC0805JR-1313KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC-10133JR vs AC0805JR-1313KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-10133JR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-10133JR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-10133JR would you like to use for your alert(s)?
  • Please alert me when RMC-10133JR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-10133JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-10133JR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-10133JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-10133JR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-10133JR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: