Part Details for RMC-048R87FB by Cinetech Industrial Co Ltd
Overview of RMC-048R87FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-048R87FB
RMC-048R87FB CAD Models
RMC-048R87FB Part Data Attributes
|
RMC-048R87FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-048R87FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-048R87FB
This table gives cross-reference parts and alternative options found for RMC-048R87FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-048R87FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPD--8R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-048R87FB vs CR-02FPD--8R87 |
AR0402FR-078R87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC-048R87FB vs AR0402FR-078R87L |
CAS04F8R87CT | Fixed Resistor, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-048R87FB vs CAS04F8R87CT |
AR0402FR-078R87 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-048R87FB vs AR0402FR-078R87 |
RCA04028R871%200ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-048R87FB vs RCA04028R871%200ET7E3 |
RC0402F8R87-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-048R87FB vs RC0402F8R87-07-RG70 |
SR0402FR-138R87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-048R87FB vs SR0402FR-138R87L |
NRC-AS04F8R87TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC-048R87FB vs NRC-AS04F8R87TRF |
232270688878 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-048R87FB vs 232270688878 |
HPCR0402-R-8R87FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC-048R87FB vs HPCR0402-R-8R87FT |