Part Details for RMC-048061FR by Cinetech Industrial Co Ltd
Overview of RMC-048061FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-048061FR
RMC-048061FR CAD Models
RMC-048061FR Part Data Attributes
|
RMC-048061FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-048061FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-048061FR
This table gives cross-reference parts and alternative options found for RMC-048061FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-048061FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-8061FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC-048061FR vs CR0402-10W-8061FT |
0402WGF8061CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-048061FR vs 0402WGF8061CBE |
RMCS0402FT8K06-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-048061FR vs RMCS0402FT8K06-HP |
WCR-WCR0402LF-8061-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 8060ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC-048061FR vs WCR-WCR0402LF-8061-F-P-LT |
CR-02FL68K06 | RES,SMT,THICK FILM,8.06K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Viking Technology | RMC-048061FR vs CR-02FL68K06 |
0402WGF8061T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-048061FR vs 0402WGF8061T4 |
HP02WAF8061TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-048061FR vs HP02WAF8061TCE |
0402WGF8061C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-048061FR vs 0402WGF8061C2E |
0402WGF8061CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-048061FR vs 0402WGF8061CC |
RM04F8061CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC-048061FR vs RM04F8061CT |