Part Details for RMC-047872FR by Cinetech Industrial Co Ltd
Overview of RMC-047872FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-047872FR
RMC-047872FR CAD Models
RMC-047872FR Part Data Attributes
|
RMC-047872FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-047872FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-047872FR
This table gives cross-reference parts and alternative options found for RMC-047872FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-047872FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPB--78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-047872FR vs CR-02FPB--78K7 |
0402WGF7872BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-047872FR vs 0402WGF7872BB |
CDF-N040278K71%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | RMC-047872FR vs CDF-N040278K71%100PPM/KNS |
CR0402-10W-7872FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC-047872FR vs CR0402-10W-7872FPT-13 |
MC0402P-7872-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMC-047872FR vs MC0402P-7872-FTQ |
CR0402-16W-7872FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC-047872FR vs CR0402-16W-7872FPT |
0402WGF7872BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-047872FR vs 0402WGF7872BD |
WR04X7872FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-047872FR vs WR04X7872FHL |
RC0402FR-1078K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-047872FR vs RC0402FR-1078K7L |
NRCW04F7872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC-047872FR vs NRCW04F7872TRF |