Part Details for RMC-046341FR by Cinetech Industrial Co Ltd
Overview of RMC-046341FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-046341FR
RMC-046341FR CAD Models
RMC-046341FR Part Data Attributes
|
RMC-046341FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-046341FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-046341FR
This table gives cross-reference parts and alternative options found for RMC-046341FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-046341FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270686342 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-046341FR vs 232270686342 |
CR0402-10W-6341FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC-046341FR vs CR0402-10W-6341FT-13 |
MC0402-6341-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-046341FR vs MC0402-6341-FB101 |
AS02FTEX6341 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-046341FR vs AS02FTEX6341 |
RC0402FR-076K34L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-046341FR vs RC0402FR-076K34L |
0402WGF6341C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-046341FR vs 0402WGF6341C3E |
MCR01MRTF6341 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC-046341FR vs MCR01MRTF6341 |
RMCH10K6341FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-046341FR vs RMCH10K6341FTH |
CRG0402F6K34 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 6340ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | RMC-046341FR vs CRG0402F6K34 |
TSR16GTF6341V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMC-046341FR vs TSR16GTF6341V |