Part Details for RMC-045R49FB by Cinetech Industrial Co Ltd
Overview of RMC-045R49FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-045R49FB
RMC-045R49FB CAD Models
RMC-045R49FB Part Data Attributes
|
RMC-045R49FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-045R49FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-045R49FB
This table gives cross-reference parts and alternative options found for RMC-045R49FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-045R49FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-045R49FB vs RK73H1ETTPB5R49F |
RC0402F5R49-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-045R49FB vs RC0402F5R49-07-RG70 |
CR-02FPD--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-045R49FB vs CR-02FPD--5R49 |
9C04021A5R49FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMC-045R49FB vs 9C04021A5R49FLPF4 |
RC0402FR-075R49P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-045R49FB vs RC0402FR-075R49P |
NRC-AS04F5R49TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC-045R49FB vs NRC-AS04F5R49TRQYF |
CRCW04025R49FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-045R49FB vs CRCW04025R49FRT7 |
CR-02FPB--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-045R49FB vs CR-02FPB--5R49 |
RMCS0402FT5R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-045R49FB vs RMCS0402FT5R49-HP |
RM04F5R49CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC-045R49FB vs RM04F5R49CT |