Part Details for RMC-0445R3FB by Cinetech Industrial Co Ltd
Overview of RMC-0445R3FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0445R3FB
RMC-0445R3FB CAD Models
RMC-0445R3FB Part Data Attributes
|
RMC-0445R3FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0445R3FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0445R3FB
This table gives cross-reference parts and alternative options found for RMC-0445R3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0445R3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0445R3FB vs RK73H1ELTPB45R3F |
CR1045R3FB | RESISTOR, 0.063W, 1%, 100ppm, 45.3ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-0445R3FB vs CR1045R3FB |
RK73H1ETTPB45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0445R3FB vs RK73H1ETTPB45R3F |
CAR04F45R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-0445R3FB vs CAR04F45R3CT |
CR-02FPF--45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-0445R3FB vs CR-02FPF--45R3 |
MR04X45R3FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-0445R3FB vs MR04X45R3FBL |
RC0402F45R3-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-0445R3FB vs RC0402F45R3-07-T70 |
RGC1/16SK45R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0445R3FB vs RGC1/16SK45R3FB |
9C04021A45R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-0445R3FB vs 9C04021A45R3FKPF3 |
RMC040245.31% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMC-0445R3FB vs RMC040245.31% |