Part Details for RMC-043R24FR by Cinetech Industrial Co Ltd
Overview of RMC-043R24FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-043R24FR
RMC-043R24FR CAD Models
RMC-043R24FR Part Data Attributes
|
RMC-043R24FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-043R24FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-043R24FR
This table gives cross-reference parts and alternative options found for RMC-043R24FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-043R24FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-043R24FR vs RK73H1ETTPS3R24F |
CR-02FPD--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-043R24FR vs CR-02FPD--3R24 |
CAS04F3R24CT | Fixed Resistor, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-043R24FR vs CAS04F3R24CT |
CRCW04023R24FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMC-043R24FR vs CRCW04023R24FRT7-PB |
232270673248 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-043R24FR vs 232270673248 |
RC0402FR-073R24P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-043R24FR vs RC0402FR-073R24P |
RC0402F3R24-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-043R24FR vs RC0402F3R24-07-RG70 |
RMCS0402FT3R24-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-043R24FR vs RMCS0402FT3R24-HP |
232270623248 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-043R24FR vs 232270623248 |
CR0402-10W-3R24FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC-043R24FR vs CR0402-10W-3R24FPT-13 |