Part Details for RMC-0434R8FB by Cinetech Industrial Co Ltd
Overview of RMC-0434R8FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0434R8FB
RMC-0434R8FB CAD Models
RMC-0434R8FB Part Data Attributes
|
RMC-0434R8FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0434R8FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0434R8FB
This table gives cross-reference parts and alternative options found for RMC-0434R8FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0434R8FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES02WGF348JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-0434R8FB vs ES02WGF348JT5E |
CRCW040234R8FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-0434R8FB vs CRCW040234R8FKED |
CR-02FPD--34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-0434R8FB vs CR-02FPD--34R8 |
RCM1005F34R8CS | Fixed Resistor, | Samsung Electro-Mechanics | RMC-0434R8FB vs RCM1005F34R8CS |
RC0402FR-0734R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-0434R8FB vs RC0402FR-0734R8L |
CDF-K040234R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMC-0434R8FB vs CDF-K040234R81%100PPM/KNP20 |
WR04X34R8FDLV | Fixed Resistor, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC-0434R8FB vs WR04X34R8FDLV |
AF0402FR-1334R8L | Fixed Resistor, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-0434R8FB vs AF0402FR-1334R8L |
CR0402-10W-34R8FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC-0434R8FB vs CR0402-10W-34R8FPT |
CDF-N040234R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMC-0434R8FB vs CDF-N040234R81%100PPM/KNP20 |