Part Details for RMC-042R7JR by Cinetech Industrial Co Ltd
Overview of RMC-042R7JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-042R7JR
RMC-042R7JR CAD Models
RMC-042R7JR Part Data Attributes
|
RMC-042R7JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-042R7JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-042R7JR
This table gives cross-reference parts and alternative options found for RMC-042R7JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-042R7JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004020A2708JPZ | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMC-042R7JR vs D1004020A2708JPZ |
RK73B1ELTPS2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-042R7JR vs RK73B1ELTPS2R7J |
RC0402JR-7W2R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-042R7JR vs RC0402JR-7W2R7L |
232270512278L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMC-042R7JR vs 232270512278L |
CR-02JLF---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-042R7JR vs CR-02JLF---2R7 |
CQ02WGJ027JTCE | Fixed Resistor, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042R7JR vs CQ02WGJ027JTCE |
9C04021A2R70JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMC-042R7JR vs 9C04021A2R70JLAF3 |
RK73B1ETTPS2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-042R7JR vs RK73B1ETTPS2R7J |
CRCW04022R70JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC-042R7JR vs CRCW04022R70JNEDIF |
RC0402J2R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-042R7JR vs RC0402J2R7-07-T70 |