Part Details for RMC-042870FB by Cinetech Industrial Co Ltd
Overview of RMC-042870FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-042870FB
RMC-042870FB CAD Models
RMC-042870FB Part Data Attributes
|
RMC-042870FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-042870FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-042870FB
This table gives cross-reference parts and alternative options found for RMC-042870FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-042870FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF2870T4E | Fixed Resistor, 0.0625W, 287ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042870FB vs HQ02WGF2870T4E |
RC0402F2870-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-042870FB vs RC0402F2870-07-T70 |
WCR0402LF-2870-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC-042870FB vs WCR0402LF-2870-F-P-LT |
RK73H1ETTPS2870F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-042870FB vs RK73H1ETTPS2870F |
232270622871 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 287ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-042870FB vs 232270622871 |
0402WGF2870TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-042870FB vs 0402WGF2870TCE |
RCA0402287RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-042870FB vs RCA0402287RFKED |
MC0402-2870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-042870FB vs MC0402-2870-FT |
CR0402TT100Y287R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC-042870FB vs CR0402TT100Y287R+/-1% |
HQ02WGF2870T5E | Fixed Resistor, 0.0625W, 287ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042870FB vs HQ02WGF2870T5E |