Part Details for RMC-042263FB by Cinetech Industrial Co Ltd
Overview of RMC-042263FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-042263FB
RMC-042263FB CAD Models
RMC-042263FB Part Data Attributes
|
RMC-042263FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-042263FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-042263FB
This table gives cross-reference parts and alternative options found for RMC-042263FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-042263FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0402-16W-2263FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC-042263FB vs CRS0402-16W-2263FT |
RMNW10K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-042263FB vs RMNW10K2263FB |
MR04X2263FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-042263FB vs MR04X2263FDL |
HQ02WGF2263T4E | Fixed Resistor, 0.0625W, 226000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042263FB vs HQ02WGF2263T4E |
MR04X2263FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-042263FB vs MR04X2263FBL |
AR0402FR-07226K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-042263FB vs AR0402FR-07226K |
CR102263FV | Fixed Resistor, 0.063W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-042263FB vs CR102263FV |
SR0402FR-13226KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-042263FB vs SR0402FR-13226KL |
WR04X2263FDLV | Fixed Resistor, 0.0625W, 226000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC-042263FB vs WR04X2263FDLV |
RMC10K2263FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-042263FB vs RMC10K2263FTH |