Part Details for RMC-0419R1FB by Cinetech Industrial Co Ltd
Overview of RMC-0419R1FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0419R1FB
RMC-0419R1FB CAD Models
RMC-0419R1FB Part Data Attributes
|
RMC-0419R1FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0419R1FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0419R1FB
This table gives cross-reference parts and alternative options found for RMC-0419R1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0419R1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-19R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0419R1FB vs MC0402-19R1-FB |
232270671919 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-0419R1FB vs 232270671919 |
CRS0402-16W-19R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC-0419R1FB vs CRS0402-16W-19R1FT |
TSR16UTF19R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC-0419R1FB vs TSR16UTF19R1V |
RK73H1ETTPB19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0419R1FB vs RK73H1ETTPB19R1F |
RC0402FR-0719R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-0419R1FB vs RC0402FR-0719R1P |
NRCW04F19R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC-0419R1FB vs NRCW04F19R1TRF |
RK73H1ERTTPS19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0419R1FB vs RK73H1ERTTPS19R1F |
CR1019R1FB | Fixed Resistor, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-0419R1FB vs CR1019R1FB |
RC0402FR-1319R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-0419R1FB vs RC0402FR-1319R1P |