Part Details for RMC-041910FR by Cinetech Industrial Co Ltd
Overview of RMC-041910FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041910FR
RMC-041910FR CAD Models
RMC-041910FR Part Data Attributes
|
RMC-041910FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041910FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041910FR
This table gives cross-reference parts and alternative options found for RMC-041910FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041910FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0402-R-1910FT | Fixed Resistor, 0.125W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC-041910FR vs HPCR0402-R-1910FT |
SR0402FR-13191RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041910FR vs SR0402FR-13191RL |
RM04F1910CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-041910FR vs RM04F1910CTD-U |
0402WGF1910C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041910FR vs 0402WGF1910C3 |
WCR-WCR0402LF-1910-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 191ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC-041910FR vs WCR-WCR0402LF-1910-F-P-LT |
CR-02FPD--191R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-041910FR vs CR-02FPD--191R |
WR04X1910FDLV | Fixed Resistor, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC-041910FR vs WR04X1910FDLV |
0402WGF1910CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041910FR vs 0402WGF1910CC |
ASC0402-191RFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RMC-041910FR vs ASC0402-191RFT10 |
RM04F1910CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | Cal-Chip Electronics | RMC-041910FR vs RM04F1910CT-H |