Part Details for RMC-041583FR by Cinetech Industrial Co Ltd
Overview of RMC-041583FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041583FR
RMC-041583FR CAD Models
RMC-041583FR Part Data Attributes
|
RMC-041583FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041583FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041583FR
This table gives cross-reference parts and alternative options found for RMC-041583FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041583FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04F1583CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC-041583FR vs RM04F1583CT |
0402WGF1583TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041583FR vs 0402WGF1583TC |
0402WGF1583C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041583FR vs 0402WGF1583C5 |
CRCW0402158KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-041583FR vs CRCW0402158KFKED |
AF0402FR-07158KL | Fixed Resistor, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041583FR vs AF0402FR-07158KL |
0402WGF1583TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041583FR vs 0402WGF1583TA |
CAS04F1583CT | Fixed Resistor, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-041583FR vs CAS04F1583CT |
MC0402-1583-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-041583FR vs MC0402-1583-FBW |
0402WGF1583B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041583FR vs 0402WGF1583B3 |
RC0402FR-07158KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041583FR vs RC0402FR-07158KP |