Part Details for RMC-041473FR by Cinetech Industrial Co Ltd
Overview of RMC-041473FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041473FR
RMC-041473FR CAD Models
RMC-041473FR Part Data Attributes
|
RMC-041473FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041473FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041473FR
This table gives cross-reference parts and alternative options found for RMC-041473FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041473FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA04F1473TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC-041473FR vs NRCA04F1473TRQYF |
SR0402FR-13147KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041473FR vs SR0402FR-13147KL |
RC0402FR-7D147KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC-041473FR vs RC0402FR-7D147KL |
WCR0402LF-1473-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC-041473FR vs WCR0402LF-1473-F-P-LT |
RK73H1ELTPB1473F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041473FR vs RK73H1ELTPB1473F |
TFP0402R1473FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC-041473FR vs TFP0402R1473FA-T10 |
HQ02WGF1473TEE | Fixed Resistor, 0.0625W, 147000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041473FR vs HQ02WGF1473TEE |
0402WGF1473BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041473FR vs 0402WGF1473BBE |
RM04F1473CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC-041473FR vs RM04F1473CT |
CRCW04021473FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 147000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMC-041473FR vs CRCW04021473FRT7-PB |