Part Details for RMC-041470FR by Cinetech Industrial Co Ltd
Overview of RMC-041470FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041470FR
RMC-041470FR CAD Models
RMC-041470FR Part Data Attributes
|
RMC-041470FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041470FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041470FR
This table gives cross-reference parts and alternative options found for RMC-041470FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041470FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR04F1470CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-041470FR vs CAR04F1470CT |
MC0402-1470-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-041470FR vs MC0402-1470-FBQ |
RMCS0402FT147R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-041470FR vs RMCS0402FT147R-HP |
HQ02WGF1470TCE | Fixed Resistor, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041470FR vs HQ02WGF1470TCE |
RMNW10K1470FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-041470FR vs RMNW10K1470FB |
9C04021A1470FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-041470FR vs 9C04021A1470FKPF4 |
MC0402P-1470-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-041470FR vs MC0402P-1470-FB101 |
RMGW10K1470FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-041470FR vs RMGW10K1470FTH |
RMC-041470FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RMC-041470FR vs RMC-041470FB |
MC0402-1470-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-041470FR vs MC0402-1470-FB |