Part Details for RMC-04103JB by Cinetech Industrial Co Ltd
Overview of RMC-04103JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-04103JB
RMC-04103JB CAD Models
RMC-04103JB Part Data Attributes
|
RMC-04103JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-04103JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-04103JB
This table gives cross-reference parts and alternative options found for RMC-04103JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-04103JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402JT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMC-04103JB vs RMCS0402JT10K0 |
CQ02WGJ0103TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC-04103JB vs CQ02WGJ0103TEE |
RC0402JR-1310KL | YAGEO Corporation | $0.0049 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC-04103JB vs RC0402JR-1310KL |
HQ02WGJ0103TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RMC-04103JB vs HQ02WGJ0103TCE |
MR04X103JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC-04103JB vs MR04X103JBL |
CR-02JPC---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC-04103JB vs CR-02JPC---10K |
RC0402J103-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC-04103JB vs RC0402J103-07-RG70 |
CRGP0402J10K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMC-04103JB vs CRGP0402J10K |
WR04X103JAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMC-04103JB vs WR04X103JAL |
HQ02WGJ0103T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RMC-04103JB vs HQ02WGJ0103T4E |