Part Details for RMAW32-4R42FB by Kamaya Inc
Overview of RMAW32-4R42FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW32-4R42FB
RMAW32-4R42FB CAD Models
RMAW32-4R42FB Part Data Attributes
|
RMAW32-4R42FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW32-4R42FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | FIXED THICK FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMAW32-4R42FB
This table gives cross-reference parts and alternative options found for RMAW32-4R42FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW32-4R42FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W4R42FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMAW32-4R42FB vs MR12W4R42FTL |
WR12W4R42FQLJ | Fixed Resistor, 0.25W, 4.42ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW32-4R42FB vs WR12W4R42FQLJ |
NRCA12F4R42TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | NIC Components Corp | RMAW32-4R42FB vs NRCA12F4R42TR10QYF |
RMNW32-4R42FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMAW32-4R42FB vs RMNW32-4R42FTP |
WR12W4R42FGLJ | Fixed Resistor, 0.25W, 4.42ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW32-4R42FB vs WR12W4R42FGLJ |
NRCA12F4R42TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMAW32-4R42FB vs NRCA12F4R42TRQYF |
WR12W4R42FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW32-4R42FB vs WR12W4R42FBL |
WR12W4R42FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW32-4R42FB vs WR12W4R42FTL |
RMNW32-4R42FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMAW32-4R42FB vs RMNW32-4R42FB |
WR12W4R42FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.42ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW32-4R42FB vs WR12W4R42FQL |