Part Details for RMAW20-2054FB by Kamaya Inc
Overview of RMAW20-2054FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW20-2054FB
RMAW20-2054FB CAD Models
RMAW20-2054FB Part Data Attributes
|
RMAW20-2054FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW20-2054FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMAW20-2054FB
This table gives cross-reference parts and alternative options found for RMAW20-2054FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW20-2054FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805AFW-2054EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RMAW20-2054FB vs CR0805AFW-2054EAS |
NRCA10F2054TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RMAW20-2054FB vs NRCA10F2054TRQYF |
RMCF0805FG2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW20-2054FB vs RMCF0805FG2M05 |
WR08W2054FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RMAW20-2054FB vs WR08W2054FBR |
RM10FTN2054 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMAW20-2054FB vs RM10FTN2054 |
CR21-2054FL | Fixed Resistor | ASJ Holdings Limited | RMAW20-2054FB vs CR21-2054FL |
NMCT0805FG2M05 | RESISTOR, 0.125W, 1%, 200ppm, 2050000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW20-2054FB vs NMCT0805FG2M05 |
RMS10FT2054 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMAW20-2054FB vs RMS10FT2054 |
RK73H2ARTTDB2054F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMAW20-2054FB vs RK73H2ARTTDB2054F |
CAR10F2054CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMAW20-2054FB vs CAR10F2054CT |