Part Details for RMAW16K3830FTP by Kamaya Inc
Overview of RMAW16K3830FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW16K3830FTP
RMAW16K3830FTP CAD Models
RMAW16K3830FTP Part Data Attributes
|
RMAW16K3830FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW16K3830FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMAW16K3830FTP
This table gives cross-reference parts and alternative options found for RMAW16K3830FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW16K3830FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D111003830FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMAW16K3830FTP vs D111003830FP0-PB |
CR163830F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMAW16K3830FTP vs CR163830F-13 |
AS03FTEW3830 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMAW16K3830FTP vs AS03FTEW3830 |