Part Details for RMAW16-205JB by Kamaya Inc
Overview of RMAW16-205JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW16-205JB
RMAW16-205JB CAD Models
RMAW16-205JB Part Data Attributes:
|
RMAW16-205JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW16-205JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RMAW16-205JB
This table gives cross-reference parts and alternative options found for RMAW16-205JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW16-205JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-JW-205EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMAW16-205JB vs CR0603-JW-205EPF |
MR06W205JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMAW16-205JB vs MR06W205JTL |
RK73B1JLBK205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMAW16-205JB vs RK73B1JLBK205J |
MR06X205JTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMAW16-205JB vs MR06X205JTL |
CRCW0603205J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMAW16-205JB vs CRCW0603205J200RT5-E3 |
CRCW0603205J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMAW16-205JB vs CRCW0603205J200RT5-PB |
RK73B1JRTTP205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-205JB vs RK73B1JRTTP205J |
CR16-205-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMAW16-205JB vs CR16-205-JL |
D1106030A2004JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMAW16-205JB vs D1106030A2004JB5 |
RMC16-205JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMAW16-205JB vs RMC16-205JB |