Part Details for RMAW10K913DTH by Kamaya Inc
Overview of RMAW10K913DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW10K913DTH
RMAW10K913DTH CAD Models
RMAW10K913DTH Part Data Attributes
|
RMAW10K913DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW10K913DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMAW10K913DTH
This table gives cross-reference parts and alternative options found for RMAW10K913DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10K913DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGBC9102D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 91000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMAW10K913DTH vs RK73H1EGBC9102D |
RMGW10K913DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10K913DTH vs RMGW10K913DTH |
RK73H1ELBC9102D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 91000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMAW10K913DTH vs RK73H1ELBC9102D |
RMSW10K913DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10K913DTH vs RMSW10K913DTH |
CR209102D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMAW10K913DTH vs CR209102D-13 |