Part Details for RMAW10K6490DTH by Kamaya Inc
Overview of RMAW10K6490DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW10K6490DTH
RMAW10K6490DTH CAD Models
RMAW10K6490DTH Part Data Attributes
|
RMAW10K6490DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW10K6490DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMAW10K6490DTH
This table gives cross-reference parts and alternative options found for RMAW10K6490DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10K6490DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBC6490D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 649ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMAW10K6490DTH vs RK73H1ELBC6490D |
RBX10K6490DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10K6490DTH vs RBX10K6490DTH |
CR206490D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMAW10K6490DTH vs CR206490D-13 |
RMSW10K6490DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10K6490DTH vs RMSW10K6490DTH |
CR-02DL5--649R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10K6490DTH vs CR-02DL5--649R |
RK73H1ETBC6490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMAW10K6490DTH vs RK73H1ETBC6490D |