RMAW10K4753FTH
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMAW10K4753FTH by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMAW10K4753FTH by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMAW10K4753FTH by Kamaya Inc

RMAW10K4753FTH
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
475000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMAW10K4753FTH
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMAW10K4753FTH

This table gives cross-reference parts and alternative options found for RMAW10K4753FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10K4753FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FRF10475K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMAW10K4753FTH vs RC0402FRF10475K
RC0402FR-07D475KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMAW10K4753FTH vs RC0402FR-07D475KL
RC0402FRF07475KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation RMAW10K4753FTH vs RC0402FRF07475KL
RC0402FRF10475KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMAW10K4753FTH vs RC0402FRF10475KL
RBX10K4753FTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMAW10K4753FTH vs RBX10K4753FTH
TRR01MZPF4753 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RMAW10K4753FTH vs TRR01MZPF4753
RC0402FRF475K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMAW10K4753FTH vs RC0402FRF475K
MC0402W-4753-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc RMAW10K4753FTH vs MC0402W-4753-FT
RK73H1ELBC4753F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 475000ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc RMAW10K4753FTH vs RK73H1ELBC4753F
RK73H1ETBC4753F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMAW10K4753FTH vs RK73H1ETBC4753F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMAW10K4753FTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMAW10K4753FTH by Kamaya Inc

  • Please alert me when RMAW10K4753FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMAW10K4753FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMAW10K4753FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMAW10K4753FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMAW10K4753FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMAW10K4753FTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: