Part Details for RMAW10-1274FTH by Kamaya Inc
Overview of RMAW10-1274FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW10-1274FTH
RMAW10-1274FTH CAD Models
RMAW10-1274FTH Part Data Attributes
|
RMAW10-1274FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW10-1274FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMAW10-1274FTH
This table gives cross-reference parts and alternative options found for RMAW10-1274FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10-1274FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETBC1274F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMAW10-1274FTH vs RK73H1ETBC1274F |
RK73H1EGBC1274F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 1270000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMAW10-1274FTH vs RK73H1EGBC1274F |
RK73H1ELBC1274F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 1270000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMAW10-1274FTH vs RK73H1ELBC1274F |
CR-02FL5--1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10-1274FTH vs CR-02FL5--1M27 |