RMAW06-5364FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMAW06-5364FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMAW06-5364FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMAW06-5364FB by Kamaya Inc

RMAW06-5364FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
5360000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMAW06-5364FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMAW06-5364FB

This table gives cross-reference parts and alternative options found for RMAW06-5364FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW06-5364FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/20-5364FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMAW06-5364FB vs RMC1/20-5364FPA
WR02X5364FAL Fixed Resistor, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation RMAW06-5364FB vs WR02X5364FAL
RMCS0201FG5M36 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMAW06-5364FB vs RMCS0201FG5M36
WR02W5364FGL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, Walsin Technology Corporation RMAW06-5364FB vs WR02W5364FGL
AC0201FR-075M36L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMAW06-5364FB vs AC0201FR-075M36L
WR02W5364FTL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, Walsin Technology Corporation RMAW06-5364FB vs WR02W5364FTL
RMAW06-5364FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMAW06-5364FB vs RMAW06-5364FPA
RMSW06-5364FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMAW06-5364FB vs RMSW06-5364FPA
0201WMF5364TEE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Uniohm Corp RMAW06-5364FB vs 0201WMF5364TEE
RMCF0201FT5M36 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMAW06-5364FB vs RMCF0201FT5M36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMAW06-5364FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMAW06-5364FB by Kamaya Inc

  • Please alert me when RMAW06-5364FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMAW06-5364FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMAW06-5364FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMAW06-5364FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMAW06-5364FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMAW06-5364FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: