Part Details for RMAW06-1434FPA by Kamaya Inc
Overview of RMAW06-1434FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW06-1434FPA
RMAW06-1434FPA CAD Models
RMAW06-1434FPA Part Data Attributes
|
RMAW06-1434FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW06-1434FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMAW06-1434FPA
This table gives cross-reference parts and alternative options found for RMAW06-1434FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW06-1434FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0201FT1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW06-1434FPA vs RMCF0201FT1M43 |
AC0201FR-101M43L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMAW06-1434FPA vs AC0201FR-101M43L |
RMAW06-1434FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMAW06-1434FPA vs RMAW06-1434FB |
WR02W1434FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RMAW06-1434FPA vs WR02W1434FHL |
RMCS0201FT1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW06-1434FPA vs RMCS0201FT1M43 |
AC0201FR-071M43L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMAW06-1434FPA vs AC0201FR-071M43L |
AC0201FR-131M43L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMAW06-1434FPA vs AC0201FR-131M43L |
WR02X1434FDL | RESISTOR | Walsin Technology Corporation | RMAW06-1434FPA vs WR02X1434FDL |
WR02X1434FAL | Fixed Resistor, 0.05W, 1430000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMAW06-1434FPA vs WR02X1434FAL |
WR02W1434FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1430000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RMAW06-1434FPA vs WR02W1434FTL |