Part Details for RMAW06-12R4FB by Kamaya Inc
Overview of RMAW06-12R4FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW06-12R4FB
RMAW06-12R4FB CAD Models
RMAW06-12R4FB Part Data Attributes
|
RMAW06-12R4FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW06-12R4FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMAW06-12R4FB
This table gives cross-reference parts and alternative options found for RMAW06-12R4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW06-12R4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTBK12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMAW06-12R4FB vs RK73H1HTBK12R4F |
AC0201FR-1312R4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMAW06-12R4FB vs AC0201FR-1312R4L |
RK73H1HTTCM12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMAW06-12R4FB vs RK73H1HTTCM12R4F |
CR0201F12R4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMAW06-12R4FB vs CR0201F12R4D50 |
RMCS0201FG12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW06-12R4FB vs RMCS0201FG12R4 |
RMAW06-12R4FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMAW06-12R4FB vs RMAW06-12R4FPA |
RMCS0201FT12R4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMAW06-12R4FB vs RMCS0201FT12R4-HP |
WR02X12R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMAW06-12R4FB vs WR02X12R4FTL |
RMCS0201FT12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW06-12R4FB vs RMCS0201FT12R4 |
RK73H1HTTCD12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMAW06-12R4FB vs RK73H1HTTCD12R4F |