Part Details for RM747T/883B by Fairchild Semiconductor Corporation
Overview of RM747T/883B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM747T/883B
RM747T/883B CAD Models
RM747T/883B Part Data Attributes
|
RM747T/883B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RM747T/883B
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, TO-100, METAL CAN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 13.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for RM747T/883B
This table gives cross-reference parts and alternative options found for RM747T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM747T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-00-100-0104 | Operational Amplifier | Renesas Electronics Corporation | RM747T/883B vs 5962-00-100-0104 |
RM747T/883B | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY10, | Raytheon Semiconductor | RM747T/883B vs RM747T/883B |
LF442CH | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | RM747T/883B vs LF442CH |
LM747CH | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | RM747T/883B vs LM747CH |
JM38510/10102BIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | RM747T/883B vs JM38510/10102BIA |
M38510/10102BIA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY10, METAL CAN-10 | Texas Instruments | RM747T/883B vs M38510/10102BIA |
LF442MH | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | RM747T/883B vs LF442MH |
M38510/10102SIA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | RM747T/883B vs M38510/10102SIA |
5962-01-147-3377 | Operational Amplifier | Renesas Electronics Corporation | RM747T/883B vs 5962-01-147-3377 |
JM38510/10102SIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | RM747T/883B vs JM38510/10102SIA |