Part Details for RM73B3ATED135J by KOA Speer Electronics Inc
Overview of RM73B3ATED135J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B3ATED135J
RM73B3ATED135J CAD Models
RM73B3ATED135J Part Data Attributes
|
RM73B3ATED135J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B3ATED135J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PUNCHED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B3ATED135J
This table gives cross-reference parts and alternative options found for RM73B3ATED135J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B3ATED135J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J1M3D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RM73B3ATED135J vs CR2512J1M3D50 |
CR2512AJW-135EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RM73B3ATED135J vs CR2512AJW-135EAS |
WCR2512LF-135-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM73B3ATED135J vs WCR2512LF-135-J-E-LT |
RK73BW3ATBK135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATED135J vs RK73BW3ATBK135J |
RK73BW3ALBK135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATED135J vs RK73BW3ALBK135J |
RMCS11.3M5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B3ATED135J vs RMCS11.3M5%R |
RK73BW3ALTEB135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATED135J vs RK73BW3ALTEB135J |
FCF25JX-135-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RM73B3ATED135J vs FCF25JX-135-W |
RK73B3ATBK135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATED135J vs RK73B3ATBK135J |
RK73BW3ARTTEB135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATED135J vs RK73BW3ARTTEB135J |