RM73B3ATED133J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of RM73B3ATED133J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RM73B3ATED133J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM73B3ATED133J by KOA Speer Electronics Inc

RM73B3ATED133J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Film
JESD-609 Code
e0
Manufacturer Series
RK73B
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, PUNCHED PLASTIC, 10 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-R-55342
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Series
RM73
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM73B3ATED133J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RM73B3ATED133J

This table gives cross-reference parts and alternative options found for RM73B3ATED133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B3ATED133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT25133JE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RM73B3ATED133J vs RTT25133JE4
RK73BW3ATBK133J Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RM73B3ATED133J vs RK73BW3ATBK133J
CR63TR133J Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Akahane Electronics Ind Corp RM73B3ATED133J vs CR63TR133J
ERJ1TYJ133U Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RM73B3ATED133J vs ERJ1TYJ133U
NRCP100J133TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp RM73B3ATED133J vs NRCP100J133TRF
TSR1GJ133V Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Tateyama Kagaku Group RM73B3ATED133J vs TSR1GJ133V
RTT25133JE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RM73B3ATED133J vs RTT25133JE2
FCF25JX-133-W Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RM73B3ATED133J vs FCF25JX-133-W
RTT25133JE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RM73B3ATED133J vs RTT25133JE3
WCR-WCR2512LF-133-J-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, TT Electronics Resistors RM73B3ATED133J vs WCR-WCR2512LF-133-J-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM73B3ATED133J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM73B3ATED133J by KOA Speer Electronics Inc

  • Please alert me when RM73B3ATED133J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM73B3ATED133J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM73B3ATED133J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM73B3ATED133J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM73B3ATED133J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM73B3ATED133J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: