Part Details for RM73B3ATE100J by KOA Speer Electronics Inc
Overview of RM73B3ATE100J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B3ATE100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13154 |
|
RFQ | ||
|
Bristol Electronics | 2953 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 5±%, 2512 Case Size | 41658 |
|
$0.0300 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 5±%, 2512 Case Size | 24000 |
|
$0.0438 / $0.2500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 200V, 5±%, 2512 Case Size | 10523 |
|
$0.6090 / $2.0300 | Buy Now |
Part Details for RM73B3ATE100J
RM73B3ATE100J CAD Models
RM73B3ATE100J Part Data Attributes
|
RM73B3ATE100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B3ATE100J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B3ATE100J
This table gives cross-reference parts and alternative options found for RM73B3ATE100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B3ATE100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J10RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RM73B3ATE100J vs CR2512J10RE04 |
25121WJ0100T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM73B3ATE100J vs 25121WJ0100T2E |
25121WJ0100T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM73B3ATE100J vs 25121WJ0100T3E |
RK73BW3ARTTE100J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B3ATE100J vs RK73BW3ARTTE100J |
RK73B3ATTB100J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE100J vs RK73B3ATTB100J |
NQ121WJ0100T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM73B3ATE100J vs NQ121WJ0100T4E |
25121WJ0100BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM73B3ATE100J vs 25121WJ0100BCE |
TSR1GTJ100V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RM73B3ATE100J vs TSR1GTJ100V |
RMCG2512JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B3ATE100J vs RMCG2512JT10R0 |
RK73B3ATTDD100J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B3ATE100J vs RK73B3ATTDD100J |