Part Details for RM73B2BTTDD200J by KOA Speer Electronics Inc
Overview of RM73B2BTTDD200J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B2BTTDD200J
RM73B2BTTDD200J CAD Models
RM73B2BTTDD200J Part Data Attributes
|
RM73B2BTTDD200J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BTTDD200J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BTTDD200J
This table gives cross-reference parts and alternative options found for RM73B2BTTDD200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTTDD200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8-200JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RM73B2BTTDD200J vs RMC1/8-200JTP |
WK12S200JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Walsin Technology Corporation | RM73B2BTTDD200J vs WK12S200JTL |
CR120620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM73B2BTTDD200J vs CR120620J |
RMS12JE200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RM73B2BTTDD200J vs RMS12JE200 |
D25/CRCW12062002005%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Vishay Intertechnologies | RM73B2BTTDD200J vs D25/CRCW12062002005%ET5E3 |
CR1206F20R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM73B2BTTDD200J vs CR1206F20R0J |
RMCG1/8205%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 20ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B2BTTDD200J vs RMCG1/8205%R |
CR120620J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 20ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RM73B2BTTDD200J vs CR120620J |
WCR120620RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM73B2BTTDD200J vs WCR120620RJ |
MC1206W-200-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RM73B2BTTDD200J vs MC1206W-200-JT |