Datasheets
RM73B2BTED755J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RM73B2BTED755J by KOA Speer Electronics Inc

Overview of RM73B2BTED755J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RM73B2BTED755J

RM73B2BTED755J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM73B2BTED755J Part Data Attributes

RM73B2BTED755J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RM73B2BTED755J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Film
JESD-609 Code e0
Manufacturer Series RK73B
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-55342
Resistance 7500000 Ω
Resistor Type FIXED RESISTOR
Series RM73
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RM73B2BTED755J

This table gives cross-reference parts and alternative options found for RM73B2BTED755J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTED755J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1206P-755-JB401Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM73B2BTED755J vs MC1206P-755-JB401Q
MC1206-755-JTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM73B2BTED755J vs MC1206-755-JTQ
MC1206-755-JB401W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RM73B2BTED755J vs MC1206-755-JB401W
RK73B2BTTDB755J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, KOA Speer Electronics Inc RM73B2BTED755J vs RK73B2BTTDB755J
MC1206P-755-JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, RCD Components Inc RM73B2BTED755J vs MC1206P-755-JB
RK73K2BTE7.5MOHMJ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, KOA Speer Electronics Inc RM73B2BTED755J vs RK73K2BTE7.5MOHMJ
MC1206-755-JT401Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM73B2BTED755J vs MC1206-755-JT401Q
MC1206P-755-JB401W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RM73B2BTED755J vs MC1206P-755-JB401W
MC1206-755-JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM73B2BTED755J vs MC1206-755-JT
RK73B2BLTEB755J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM73B2BTED755J vs RK73B2BLTEB755J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM73B2BTED755J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM73B2BTED755J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RM73B2BTED755J would you like to use for your alert(s)?
  • Please alert me when RM73B2BTED755J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM73B2BTED755J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM73B2BTED755J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM73B2BTED755J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM73B2BTED755J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM73B2BTED755J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: