There are no models available for this part yet.
Overview of RM73B2BTE206J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RM73B2BTE206J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4100 |
|
Buy Now |
CAD Models for RM73B2BTE206J by KOA Speer Electronics Inc
Part Data Attributes for RM73B2BTE206J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73B
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
20000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RM73
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM73B2BTE206J
This table gives cross-reference parts and alternative options found for RM73B2BTE206J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTE206J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BTBK206J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BTE206J vs RK73B2BTBK206J |
MC1206P-206-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM73B2BTE206J vs MC1206P-206-JT401W |
MC1206-206-JB401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BTE206J vs MC1206-206-JB401Q |
MC1206-2005-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BTE206J vs MC1206-2005-JT |
RK73B2BLTDB206J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BTE206J vs RK73B2BLTDB206J |
MC1206-206-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BTE206J vs MC1206-206-JBW |
RK73B2BLTEB206J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BTE206J vs RK73B2BLTEB206J |
RMF12JT206 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RM73B2BTE206J vs RMF12JT206 |
MC1206-206-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BTE206J vs MC1206-206-JB401 |
MC1206P-206-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BTE206J vs MC1206P-206-JB401 |