Part Details for RM73B2BTE152G by KOA Speer Electronics Inc
Overview of RM73B2BTE152G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B2BTE152G
RM73B2BTE152G CAD Models
RM73B2BTE152G Part Data Attributes
|
RM73B2BTE152G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BTE152G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BTE152G
This table gives cross-reference parts and alternative options found for RM73B2BTE152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTE152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4G0152B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTE152G vs 1206S4G0152B2E |
9C12063A1501GLHF6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RM73B2BTE152G vs 9C12063A1501GLHF6 |
9C12063A1501GLAF6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RM73B2BTE152G vs 9C12063A1501GLAF6 |
RK73A2BTTE152G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BTE152G vs RK73A2BTTE152G |
1206S4G0152C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTE152G vs 1206S4G0152C4 |
RMC32-152GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM73B2BTE152G vs RMC32-152GB |
1206S4G0152B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTE152G vs 1206S4G0152B5 |
1206S4G0152C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTE152G vs 1206S4G0152C3E |
RK73B2BTTE152G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BTE152G vs RK73B2BTTE152G |
9C12063A1501GLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RM73B2BTE152G vs 9C12063A1501GLAF5 |