Part Details for RM73B2BTDD133J by KOA Speer Electronics Inc
Overview of RM73B2BTDD133J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B2BTDD133J
RM73B2BTDD133J CAD Models
RM73B2BTDD133J Part Data Attributes
|
RM73B2BTDD133J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BTDD133J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BTDD133J
This table gives cross-reference parts and alternative options found for RM73B2BTDD133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTDD133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X133JBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B2BTDD133J vs WR12X133JBR |
RK73B2BTTD133J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BTDD133J vs RK73B2BTTD133J |
CR1206J13KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM73B2BTDD133J vs CR1206J13KP20 |
MC1206P-133-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RM73B2BTDD133J vs MC1206P-133-JBQ |
1206S4J0133T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTDD133J vs 1206S4J0133T4 |
SG73P2BLTED133J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BTDD133J vs SG73P2BLTED133J |
MCR18EZPJ133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RM73B2BTDD133J vs MCR18EZPJ133 |
FWF06JW-133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BTDD133J vs FWF06JW-133 |
1206S4J0133C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BTDD133J vs 1206S4J0133C1E |
RK73B2BRTTE133J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BTDD133J vs RK73B2BRTTE133J |