Part Details for RM73B2BT914J by KOA Speer Electronics Inc
Overview of RM73B2BT914J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT914J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3620 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 910K Ohm, 200V, 5±%, 1206 Case Size | 4671 |
|
$0.0060 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 910K Ohm, 200V, 5±%, 1206 Case Size | 2896 |
|
$0.0100 / $0.0300 | Buy Now |
Part Details for RM73B2BT914J
RM73B2BT914J CAD Models
RM73B2BT914J Part Data Attributes
|
RM73B2BT914J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT914J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT914J
This table gives cross-reference parts and alternative options found for RM73B2BT914J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT914J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JW-914 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BT914J vs FCF06JW-914 |
D25AP200910K5%PN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RM73B2BT914J vs D25AP200910K5%PN |
CR1206J910KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM73B2BT914J vs CR1206J910KP10 |
1206S4J0914CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT914J vs 1206S4J0914CD |
RK73B2BRTTDB914J | RES,SMT,THICK FILM,910K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RM73B2BT914J vs RK73B2BRTTDB914J |
SG73P2BTBK914J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BT914J vs SG73P2BTBK914J |
RK73B2BRTTE914J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BT914J vs RK73B2BRTTE914J |
ERJ8GEJ914V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RM73B2BT914J vs ERJ8GEJ914V |
WR12X914JG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RM73B2BT914J vs WR12X914JG |
1206S4J0914C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT914J vs 1206S4J0914C3 |