Part Details for RM73B2BT4R7J by KOA Speer Electronics Inc
Overview of RM73B2BT4R7J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13917 |
|
RFQ | ||
|
Bristol Electronics | 12822 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.7 Ohm, 200V, 5±%, 1206 Case Size | 10257 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.7 Ohm, 200V, 5±%, 1206 Case Size | 4862 |
|
$0.0150 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3700 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for RM73B2BT4R7J
RM73B2BT4R7J CAD Models
RM73B2BT4R7J Part Data Attributes
|
RM73B2BT4R7J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT4R7J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT4R7J
This table gives cross-reference parts and alternative options found for RM73B2BT4R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT4R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206J4R7 | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Synton-Tech Corp | RM73B2BT4R7J vs RC1206J4R7 |
RMCF1206JB4R70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B2BT4R7J vs RMCF1206JB4R70 |
1206S4J047JTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT4R7J vs 1206S4J047JTD |
FWF06JW-4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BT4R7J vs FWF06JW-4R7 |
CR-06JL7---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM73B2BT4R7J vs CR-06JL7---4R7 |
1206S4J047JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT4R7J vs 1206S4J047JC5E |
1206S4J047JTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT4R7J vs 1206S4J047JTB |
RK73B2BLTDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT4R7J vs RK73B2BLTDD4R7J |
CRCW12064R7J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM73B2BT4R7J vs CRCW12064R7J200RT5-E3 |
CR32-4R7JV | Fixed Resistor, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM73B2BT4R7J vs CR32-4R7JV |