Part Details for RM73B2ATDD2R7J by KOA Speer Electronics Inc
Overview of RM73B2ATDD2R7J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2ATDD2R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60000 |
|
RFQ |
Part Details for RM73B2ATDD2R7J
RM73B2ATDD2R7J CAD Models
RM73B2ATDD2R7J Part Data Attributes
|
RM73B2ATDD2R7J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2ATDD2R7J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM73B2ATDD2R7J
This table gives cross-reference parts and alternative options found for RM73B2ATDD2R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2ATDD2R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JG2R70 | RESISTOR, 0.125W, 5%, 200ppm, 2.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B2ATDD2R7J vs NMCT0805JG2R70 |
RK73A2ALTPD2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD2R7J vs RK73A2ALTPD2R7J |
RM73B2ATED2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD2R7J vs RM73B2ATED2R7J |
AC0805JR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM73B2ATDD2R7J vs AC0805JR-072R7L |
RM73B2AT2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD2R7J vs RM73B2AT2R7J |
MC0805L6J2R70SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | RM73B2ATDD2R7J vs MC0805L6J2R70SE |
RCG08052R70JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM73B2ATDD2R7J vs RCG08052R70JNEB |
9C08052A2R70JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RM73B2ATDD2R7J vs 9C08052A2R70JLAFT |
RK73B2ARTTEB2R7J | RES,SMT,THICK FILM,2.7 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RM73B2ATDD2R7J vs RK73B2ARTTEB2R7J |
CR-05JLF---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RM73B2ATDD2R7J vs CR-05JLF---2R7 |