There are no models available for this part yet.
Overview of RM73B2AT470J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RM73B2AT470J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 72040 |
|
RFQ | ||||
Bristol Electronics | 14820 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 47 Ohm, 150V, 5±%, 0805 Case Size | 57632 |
|
$0.2850 / $0.9500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 47 Ohm, 150V, 5±%, 0805 Case Size | 5918 |
|
$0.0060 / $0.0160 | Buy Now | ||
Quest Components | Resistor, Thick Film, 47 Ohm, 150V, 5±%, 0805 Case Size | 3960 |
|
$0.0105 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Thick Film, 47 Ohm, 150V, 5±%, 0805 Case Size | 3840 |
|
$0.0090 / $0.0450 | Buy Now | ||
Velocity Electronics | Our Stock | 18270 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 3723 |
|
RFQ |
CAD Models for RM73B2AT470J by KOA Speer Electronics Inc
Part Data Attributes for RM73B2AT470J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73B
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RM73
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RM73B2AT470J
This table gives cross-reference parts and alternative options found for RM73B2AT470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2AT470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG080547R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM73B2AT470J vs RCG080547R0JNEA |
WR08X470JG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RM73B2AT470J vs WR08X470JG |
TSR6GAJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RM73B2AT470J vs TSR6GAJ470V |
RK73B2ALTC470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RM73B2AT470J vs RK73B2ALTC470J |
MC0805-470-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RM73B2AT470J vs MC0805-470-JT201Q |
CR0805-10W-470JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RM73B2AT470J vs CR0805-10W-470JPT |
FCF05JT-470-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM73B2AT470J vs FCF05JT-470-W |
RK73B2AXTE470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT470J vs RK73B2AXTE470J |
WR08X470JQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RM73B2AT470J vs WR08X470JQ |
RK73B2ARTTEB470J | RES,SMT,THICK FILM,47 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RM73B2AT470J vs RK73B2ARTTEB470J |