Part Details for RM73B1JT3R6J by KOA Speer Electronics Inc
Overview of RM73B1JT3R6J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT3R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RM73B1JT3R6J
|
Sensible Micro Corporation | Res 0603 3.6 Ohm 5% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 4660 |
|
RFQ |
Part Details for RM73B1JT3R6J
RM73B1JT3R6J CAD Models
RM73B1JT3R6J Part Data Attributes
|
RM73B1JT3R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT3R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT3R6J
This table gives cross-reference parts and alternative options found for RM73B1JT3R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT3R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGJ036JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603WGJ036JCB |
HCHP0603L3R60JG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JT3R6J vs HCHP0603L3R60JG151 |
0603SAJ036JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603SAJ036JC4 |
0603SAJ036JTBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603SAJ036JTBE |
MC0603L6J3R60SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | RM73B1JT3R6J vs MC0603L6J3R60SE |
0603SAJ036JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603SAJ036JT4 |
FWF03JT-3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT3R6J vs FWF03JT-3R6 |
RK73B1JRTTDB3R6J | RES,SMT,THICK FILM,3.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RM73B1JT3R6J vs RK73B1JRTTDB3R6J |
0603WGJ036JB4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603WGJ036JB4E |
0603SAJ036JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT3R6J vs 0603SAJ036JTDE |