Datasheets
RM738024 by: TE Connectivity

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount

Part Details for RM738024 by TE Connectivity

Overview of RM738024 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for RM738024

Part # Distributor Description Stock Price Buy
DISTI # 48M7719
Newark Rm738024/Te Connectivity/Potter-Brumfield |Schrack Te Connectivity RM738024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000002452941
Sager General Purpose Relays RM738024 0
Buy Now

Part Details for RM738024

RM738024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM738024 Part Data Attributes

RM738024 TE Connectivity
Buy Now Datasheet
Compare Parts:
RM738024 TE Connectivity Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature WITH TEST BUTTON
Body Breadth 35.5 mm
Body Height 58.5 mm
Body Length or Diameter 38.5 mm
Coil Current(DC)-Max 0.071 A
Coil Operate Voltage(DC) 18 V
Coil Power 1700 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 345 Ω
Coil Voltage(DC)-Max 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 6000VA@440VAC
Contact (AC) Max Rating R Load 16A@440VAC
Contact Current(AC)-Max 16 A
Contact Current(DC)-Max 16 A
Contact Voltage(AC)-Max 440 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide
Input Switching Control Type Random
Mounting Feature DIN-RAIL MOUNT
Number of Terminals 11
Operate Time 18 ms
Operating Temperature-Max 60 °C
Operating Temperature-Min -45 °C
Packing Method BULK
Physical Dimension 38.5mm x 35.5mm x 58.5mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Form 3 FORM C
Relay Function 3PDT
Relay Type POWER/SIGNAL RELAY
Release Time 13 ms
Sealing RT1
Surface Mount NO
Termination Type QUICK CONNECT

Alternate Parts for RM738024

This table gives cross-reference parts and alternative options found for RM738024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM738024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM703024 Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount TE Connectivity RM738024 vs RM703024
RM709024 Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount TE Connectivity RM738024 vs RM709024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM738024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM738024 by TE Connectivity

  • Please alert me when RM738024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM738024 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM738024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM738024 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM738024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM738024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: