Part Details for RM7000-300S by Quantum Effect Devices
Overview of RM7000-300S by Quantum Effect Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QLX4300SIQSR | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4300SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
DLP300SFQK | Texas Instruments | 0.3-inch, 3.6-megapixel near-UV DLP® digital micromirror device (DMD) 57-CLGA 0 to 40 |
Part Details for RM7000-300S
RM7000-300S CAD Models
RM7000-300S Part Data Attributes
|
RM7000-300S
Quantum Effect Devices
Buy Now
Datasheet
|
Compare Parts:
RM7000-300S
Quantum Effect Devices
RISC Microprocessor, 64-Bit, 300MHz, CMOS, PBGA304,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QUANTUM EFFECT DEVICES | |
Package Description | BGA, BGA304,23X23,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e0 | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 300 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |