Part Details for RM642-162-822-9722 by AirBorn Inc
Overview of RM642-162-822-9722 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67997-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch | |
67997-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch | |
67997-222HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for RM642-162-822-9722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM642-162-822-9722-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.4467 | Buy Now |
DISTI #
479-RM6421628229722
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$523.6600 / $565.1500 | Order Now |
DISTI #
ABNRM642-162-822-9722
|
Heilind Electronics | 6 ROW SZ 162 STRAIGHT RECPT | Americas - 3 in Stock |
|
$217.9140 / $583.9200 | Buy Now |
DISTI #
ABNRM642-162-822-9722
|
Interstate Connecting Components | 6 ROW SZ 162 STRAIGHT RECPT | 9 |
|
$217.9140 / $583.9200 | Buy Now |
Part Details for RM642-162-822-9722
RM642-162-822-9722 CAD Models
RM642-162-822-9722 Part Data Attributes
|
RM642-162-822-9722
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM642-162-822-9722
AirBorn Inc
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |