Part Details for RM613A681J-P by Jaro Components Inc
Overview of RM613A681J-P by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM613A681J-P
RM613A681J-P CAD Models
RM613A681J-P Part Data Attributes
|
RM613A681J-P
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RM613A681J-P
Jaro Components Inc
Fixed Resistor, Carbon Composition, 2W, 680ohm, 4000V, 5% +/-Tol, -750ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM613A(J TOL) | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -750 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 4000 V |