RM613A622J-P
Jaro Components Inc
Description: Fixed Resistor, Carbon Composition, 2W, 6200ohm, 4000V, 5% +/-Tol, -750ppm/Cel,

Overview of RM613A622J-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM613A622J-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM613A622J-P by Jaro Components Inc

RM613A622J-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.4 mm
Package Length
13 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Rated Power Dissipation (P)
2 W
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Series
RM613A(J TOL)
Technology
CARBON COMPOSITION
Temperature Coefficient
-750 ppm/°C
Tolerance
5%
Working Voltage
4000 V
Want to compare parts?
  1. RM613A622J-P
    Jaro Components Inc
    Fixed Resistor, Carbon Composition, 2W, 6200ohm, 4000V, 5% +/-Tol, -750ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM613A622J-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM613A622J-P by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RM613A622J-P would you like to use for your alert(s)?
  • Please alert me when RM613A622J-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM613A622J-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM613A622J-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM613A622J-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM613A622J-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM613A622J-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: