Part Details for RM561K by Ohmite Mfg Co
Overview of RM561K by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM561K
RM561K CAD Models
RM561K Part Data Attributes
|
RM561K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RM561K
Ohmite Mfg Co
General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Phenolic | |
Core Material | IRON | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.775 mm | |
Package Length | 11.125 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.645 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for RM561K
This table gives cross-reference parts and alternative options found for RM561K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM561K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/05A5R6KR | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | RM561K vs M39010/05A5R6KR |
M39010/05A5R6KM | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | RM561K vs M39010/05A5R6KM |