Datasheets
RM561E243MAJ650 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.024uF,

Part Details for RM561E243MAJ650 by Kyocera AVX Components

Overview of RM561E243MAJ650 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM561E243MAJ650

RM561E243MAJ650 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM561E243MAJ650 Part Data Attributes

RM561E243MAJ650 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
RM561E243MAJ650 Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.024uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 18.659 mm
Length 52.227 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount YES
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Shape J BEND
Width 34.427 mm

Alternate Parts for RM561E243MAJ650

This table gives cross-reference parts and alternative options found for RM561E243MAJ650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM561E243MAJ650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM561E243MAL650 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.024uF, Kyocera AVX Components RM561E243MAJ650 vs RM561E243MAL650
SM561E243MAJ650 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.024uF, Kyocera AVX Components RM561E243MAJ650 vs SM561E243MAJ650

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM561E243MAJ650 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM561E243MAJ650 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of RM561E243MAJ650 would you like to use for your alert(s)?
  • Please alert me when RM561E243MAJ650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM561E243MAJ650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM561E243MAJ650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM561E243MAJ650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM561E243MAJ650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM561E243MAJ650 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: